TE Connectivity 827396-2

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 827396-2.

TE Connectivity

Datasheet1 page15 years ago

IHS

Farnell

Inventory History

3 month trend:
-12.74%

Supply Chain

Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity170204-1
Contact; Receptacle; Receptacle; Brass; 26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 827396-2 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.106in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount Automotive Loose
CI 2 PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 18 - 20 AWG
Contact, Econseal Series, Socket, 20 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity Amp 827396-2
1mm2, BRASS, TIN FINISH, WIRE TERMINAL
CRIMP SOCKET, E 0.5-1MM; Product Range: ECONSEAL Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: CI 2 Connectors; Wire Size AWG Min

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty