
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 8080-1G45 | 0 | 400 | |||||||||
| RS (Formerly Allied Electronics) | 5-1437504-1 | 0 | 400 | Bulk | 21h | |||||||
| Avnet | 5-1437504-1 | 0 | 400 | 11h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 8080-1G45 | Contact | >1wk | |||||||||
| Nexxon Inc. (USA) | 8080-1G45 | Contact | 22h |
Download TE Connectivity 8080-1G45 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 8080-1G45 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: