TE Connectivity 170361-1

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170361-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page15 years ago
Datasheet8 pages1 year ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Datasheet20 pages0 years ago

ODG (Origin Data Global)

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+13.95%

CAD Models

Download TE Connectivity 170361-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1969614-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 170361-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
Connector Contact, 22 AWG, 600 V AC/DC, Crimp Termination Only
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, tin-plated, 170361-1
Multi-Purpose Contacts; 170361-1; TE CONNECTIVITY; Tin; Crimp; 7 A; Brass
Contact, 22Awg, Socket, Crimp; |Te Connectivity Amp 170361-1
Contact SKT Crimp ST Cable Mount 22-26AWG Reel Automotive
MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact
Crimp Terminal, Receptacle, Pre-Tin, 26 ... 22AWG
P&S Connectors SKT 26-22 AWG REEL Reel of 6000
CONTACT, SOCKET, 26-22AWG, CRIMP; Series
TE Connectivity Tinned crimping terminal Female terminal, Mini-Universal MATE-N-LOKseries, maximum0.35mm², min0.1mm²
MINI UMNL SOCK. 0.12-0.3MM2 TIN STRIP
CONN SOCKET 22-26AWG TIN CRIMP
CUT STRIP - UNIV M-N-L SOC. 26
CONTACT, CRIMP, SOCKET, 26-22AWG, REEL; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Mi
UNIV M-N-L SOC. 26-22 AWG Power Contact Type: Contact Operating Voltage: 600 VAC Operating Voltage: 600 VDC Contact Mating Area Plating Material: Tin Wire Size: 26 – 22 AWG Contact 600 VAC 600 VDC Tin | Power Contact | Part Number: 170361-1 | Internal Number: 170361-1 | Alias Number: 0-0170361-1 | 26 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0170361-1
  • 170361-1.