TE Connectivity 794772-8

SEAL INTERFACE 8POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794772-8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+9.47%

CAD Models

Download TE Connectivity 794772-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.306
$ 0.306
Stock
525,765
717,236
717,236
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
Connector Housing, KK 396 2139 Series, Receptacle, 8 Ways, 3.96 mm, 2478 Series Contacts
TE Connectivity770849-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Header Connector, cable Mount, plug,8 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-3087
TE Connectivity640250-8
Connector; Receptacle; 8; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings

Descriptions

Descriptions of TE Connectivity 794772-8 provided by its distributors.

SEAL INTERFACE 8POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series
Interface Seal, 8Way; Cable Diameter Max:-; For Use With:Mini-Universal Mate-N-Lok Sealed Connectors; Product Range:Mini Universal Mate-N-Lok Series; Seal Material:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity Amp 794772-8
08P MINI UMNL SEAL,DIE CUT Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Material: Urethane Foam Operating Temperature (Max): 90 °C Interface Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 794772-8 | Internal Number: 794772-8 | Alias Number: 9650777-0000 | Urethane Foam | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794772-8.
  • 9650777-0000