Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640440-8

IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-8.

Sager Electronics

Datasheet66 pages8 years ago

Master Electronics

TE Connectivity

Newark

Verical

Inventory History

3 month trend:
-32.03%

CAD Models

Download TE Connectivity 3-640440-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.295
Stock
376,841
14,527
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
TE Connectivity3-640441-8
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-640443-8
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 8-Ch, 2.54mm Pitch, Wire Mount
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Mi II™ Bag
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640440-8 provided by its distributors.

IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity 3-640440-8 Connector 8 Contacts 1 Row Female Unshrouded
HOUSING, 22AWG, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Wire-Board Connector Receptacle, 8 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640440-8.
08P MTA100 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640440-8 | Internal Number: 3-640440-8 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640440-8.