Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794772-2

SEAL INTERFACE 2POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series

$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794772-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.02%

CAD Models

Download TE Connectivity 794772-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.343
$ 0.343
Stock
577,871
771,747
771,747
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of TE Connectivity 794772-2 provided by its distributors.

SEAL INTERFACE 2POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series
Miniature Universal MATE-N-LOK 2 Position Urethane Foam Interface Seal Accessory
Interface Seal, 2 Way, Mate-N-Lok Sealed; |Amp Te Connectivity 794772-2
Connectors Accessories; 794772-2; TE CONNECTIVITY; Yes; Black; 2; 2
Connector Accessories Interfacial Seal Urethane Foam Automotive
TE Connectivity interface seal, Mini-Universal MATE-N-LOKseries
Connector; Urethane Foam; 2; RoHS Compliant, ELV Compliant
Connector Accessory, Sealing Item
INTERFACE SEAL, 2 WAY, MATE-N-LOK SEALED; Cable Diameter Max: -; For Use With: Mini-Universal MATE-N-LOK Sealed Connectors; Product Range: Mini Universal MATE-N-LOK Series; Seal Material: -; SVHC: No SVHC (15-Jan-2019)
02P MINI UMNL SEAL,DIE CUT Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Material: Urethane Foam Operating Temperature (Max): 90 °C Interface Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 794772-2 | Internal Number: 794772-2 | Urethane Foam | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty