
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-RP73PF1J4K99BTDFCT-ND | 6,175 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 7-2176088-2 | 0 | 16h | |||||||||
| Heilind Americas | 7-2176088-2 | 0 | 18h | |||||||||
| Heilind Asia | 7-2176088-2 | 0 | 11h | |||||||||
| TTI | RP73PF1J4K99BTDF | 0 | 1K | Tape & Reel | 4d |
Download datasheets and manufacturer documentation for TE Connectivity 7-2176088-2.
Download TE Connectivity 7-2176088-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 7-2176088-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 7-2176088-2.