
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 764-1440-1-ND | 930 | 1 | Cut Tape | ||||||||
| TTI | PTN0603E4991BST1 | 3,000 | 1K | Tape & Reel | 16h | |||||||
| Newark | PTN0603E4991BST1 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | PTN0603E4991BST1 | 0 | 1K | 17h | ||||||||
| TTI Asia | PTN0603E4991BST1 | Contact | 18h |
Download datasheets and manufacturer documentation for Vishay PTN0603E4991BST1.
Download Vishay PTN0603E4991BST1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTN0603E4991BST1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTN0603E4991BST1.