Descriptions of TE Connectivity CPF0603B4K99E1 provided by its distributors.
Res Thin Film 0603 4.99K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 4.99kOhm 0.063W 1/16W
SMD Anti-Surge Thick Film Chip Resistor
SMD Resistor 0603 4.99KΩ ±0.1% 63mW ±25ppm/℃
Surface Mount Thin Film Resistor, Cpf Series, 4.99 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B4K99E1
4.99K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 4K99, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.99kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: CPF 0603 4K99 0.1% 25PPM 1K RL Resistance Value: 4.99K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.99K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B4K99E1 | Internal Number: 2-1879224-2 | TE Connectivity | NEOHM