TE Connectivity RP73PF1J5K11BTDF

Res Thin Film 0603 5.11K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J5K11BTDF.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP7-2176088-0
Fixed Resistor, Thin Film, 0.166W, 4750ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP7-2176088-1
Res Precision High Power Thin Film 0603 4.87k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity6-2176088-9
Res Thin Film 0603 4.64K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Res Thin Film 0603 4.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 0.15W, 4750ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB5111V
Res Thin Film 0603 5.11K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B5K11E1
Res Thin Film 0603 5.11K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD075K11L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD075K11L
Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RP73PF1J5K11BTDF provided by its distributors.

Res Thin Film 0603 5.11K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 5110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY RP73PF1J5K11BTDF SMD Chip Resistor, Thin Film, 5.11 kohm, 100 V, 0603 [1608 Metric], 166 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0603 CASE 5.11KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES SMD 5.11K OHM 0.1% 1/6W 0603
RESISTOR, 0603, 0.17W, 5K11, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:5.11kohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD
RP 1J 0.166W 5K11 0.1% 25PPM 1K RL Resistance Value: 5.11K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 5.11K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J5K11BTDF | Internal Number: 7-2176088-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176088-3