Panasonic ERA3AEB4991V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB4991V.

Upverter

Datasheet3 pages10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-14.07%

CAD Models

Download Panasonic ERA3AEB4991V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD074K99L
100mW 4.99kΩ 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS
PanasonicERA3AEB5361V
Res Thin Film 0603 5.36K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD074K87L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.87kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K64L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.64kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB512V
Res Thin Film 0603 5.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB5231V
Res Thin Film 0603 5.23K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB4991V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 4.99kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 4.99 kΩ, 0.1 W, ±0.1 %, ERA3AEB4991V
Metal Film (Thin Film) Chip Resistors, 0.1W, 4990½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 4K99
ERA Series 0603 4.99 kOhm 0.1 W ±0.1 % ±25ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 4.99 Kilohms,Pwr-Rtg 0.1 W,Tol 0.1%,SMT,0603,Cut Tape
Thin Film Resistors - SMD 0603 4.99Kohm 0.1% 25ppm
RES SMD 4.99KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB4991V - High Precision Chip Resistors
RESISTOR, 4K99, 0603, 0.1%, 0.1W; Resistance:4.99kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 4.99 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB4991V
  • ERA-3AEB4991V.
  • ERA3AEB4991V.