TE Connectivity 7-1415899-5

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1415899-5.

IHS

Datasheet5 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.81%

CAD Models

Download TE Connectivity 7-1415899-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
PanasonicALE12B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity / AMP3-1649328-1
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 12 A, 400 V (AC), monostable, 3-1649328-1
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 7-1415899-5 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
SPST 16 A 250 V PCB Mount Through Hole General Purpose Industrial Relay
Power Relay 1 Form A (NO) 250VAC 12VDC PC Pins Through Hole Carton
Rz03-1A4-D012-R |Potter&brumfield Te Connectivity RZ03-1A4-D012-R
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
RELAY GEN PURPOSE SPST 16A 12V
Special Order: RZ03-1A4-D012-R Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 7-1415899-5 | Internal Number: 7-1415899-5 | Alias Number: RZ03-1A4-D012-R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415899-5 .
  • RZ03-1A4-D012-R
  • RZ03-1A4-D012R