TE Connectivity 66741-9

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66741-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
TE Connectivity316040-6
TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)

Descriptions

Descriptions of TE Connectivity 66741-9 provided by its distributors.

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
MultiMate Type XII Series 10 AWG Discrete Wire Crimp Female Socket
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Pin&Socket Connectors TYPE XII FEMALE
CONN SOCKET 10AWG SILVER CRIMP
Contact, Socket, 10-8Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:8Awg; Contact Plating:Silver Plated Contacts; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Te Connectivity Amp 66741-9
TYPE XII FEMALE CONT (STRIP) Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 10 AWG Wire Size: 5 – 6 mm² Silver (Ag) Socket 10 AWG | Connector Contact | Part Number: 66741-9 | Internal Number: 66741-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66741-9.