TE Connectivity 66565-7

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66565-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+5.51%

Alternate Parts

Price @ 1000
$ 0.767
$ 1.035
Stock
250,786
5,724
Authorized Distributors
6
6
Connector Type
Circular, Connector, Signal, Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 66565-7 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Connector Contact, Size 16 Stud Size, 20 AWG, Crimp Termination Only
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly
TYPE III+ SERIES FEMALE CRIMP CONTACT FOR USE WITH TYPE III + SERIES CONNECTOR
TE Connectivity 66565-7 Contacts Circular SKT Female 24-20 BR/SN Unshrouded
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONN SOCKET 20-24AWG TIN CRIMP / Socket Contact Tin Crimp 20-24 AWG
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66565-7
TE Connectivity 66565-7 ピン・ソケットコンタクト
Crimp Socket, 24 ... 20AWG, Tin
Circular Contact Socket, 24-20Awg, Crimp; Product Range:Multimate Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:M Series Cpc Connectors Rohs Compliant: Yes |Te Connectivity Amp 66565-7
III+ SKT,24-20,TIN,LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Within Housing: With Socket Tin 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 66565-7 | Internal Number: 66565-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66565-7.