Eaton SC16ML11TK6

Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16ML11TK6.

IHS

Datasheet10 pages12 years ago

Farnell

element14 APAC

Newark

Souriau SCT

Inventory History

3 month trend:
+193%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192900-0003
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Souriau Circular Connector Pin SC-M Series, Receptacle, Crimp, Pin Size 16, 26-24 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG

Descriptions

Descriptions of Eaton SC16ML11TK6 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
Contact crimp TrimTrio fem 16awg 1.6mm | Souriau-Sunbank by Eaton SC16ML11TK6
Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia, Contact
Souriau Circular connector pins TRIM TRIO SCseries, Mother seat, Crimp connection, Pin size16, 18 → 16 AWGwire_gauge
Contact SKT 16 Size Crimp ST Cable Mount 16AWG Loose
CONN SOCKET 16-18AWG TIN CRIMP
CONTACT, 16AWG, SOCKET, CRIMP;
#16SKT STAMPEDCRIMPCT AWG18-16
CRIMP SOCKET, 16AWG; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact Pla

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3651952