TE Connectivity 66565-2

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66565-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 1.035
$ 0.767
Stock
5,724
250,786
Authorized Distributors
6
6
Connector Type
Socket
Circular, Connector, Signal, Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of TE Connectivity 66565-2 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Box/Carton
Series 1 CPC Circular Plastic Connectors SOCKET 24-20
Standard Circular Contacts SOCKET 24-20
CIRCULAR CONTACT SOCKET, 24-20AWG, CRIMP
CONN SKT .062 20-24AWG TIN CRMP
SKT ASSY,.062 DIA,TYPE III+,LP
Contact, Socket, 24-20Awg, Crimp; Product Range:Multimate Type Iii+; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:Amp Cpc Series Connectors Rohs Compliant: No |Te Connectivity Amp 66565-2
III+ SKT,24-20,TIN-LEAD,LP Contact Type: Socket Contact Mating Area Plating Material: Tin-Lead Wire Contact Termination Area Plating Material: Tin-Lead Contact Retention Within Housing: With Contact Size: Size 16 Socket Tin-Lead With | Connector Contact | Part Number: 66565-2 | Internal Number: 66565-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty