Eaton SC16ML1TK6

Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16ML1TK6.

IHS

Datasheet10 pages12 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+81.00%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192900-0003
ITT Cannon Circular connector pins T2Pseries, Mother seat, Crimp connection, 18 → 16 AWGwire_gauge
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Souriau Circular Connector Pin SC-M Series, Receptacle, Crimp, Pin Size 16, 26-24 AWG
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0090
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Eaton SC16ML1TK6 provided by its distributors.

Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
Contact, Female, 18-16Awg, Crimp; Produc |Souriau-Sunbank / Eaton SC16ML1TK6
CONTACT SOCKET STAMPED SZ 16 CRIMP 18-16 AWG TRIM TRIO SC SER TIN PLATE
Trim Trio Circular Connectors SCK 16 AWG Tin
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
Souriau Sunbank by Eaton SC16ML 1TK6
CONN SOCKET 16-18AWG TIN CRIMP
CONTACT, FEMALE, AWG16; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16ML 1TK6
  • SC16ML-1TK6