TE Connectivity 6648383-1

Elcon Series Contact Gold Power Socket Solder PCB Backplane Connector
$ 2.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6648383-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of TE Connectivity 6648383-1 provided by its distributors.

Elcon Series Contact Gold Power Socket Solder PCB Backplane Connector
Heavy Duty Power Connectors SCKT CONTACT SIZE 16
CONTACT, SKT, SIZE Number 16, Power Contacts
Contact, skt, size #16/ Bag |Elcon Te Connectivity 6648383-1
Contact SKT 16 Size Solder ST Thru-Hole Bag
CONTACT,SKT,SIZE #16 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Contact Retention Within Housing: Without Contact Size: Size 16 Contact Base Material: Brass Alloy Gold (Au) Socket Without Size 16 | Connector Contact | Part Number: 6648383-1 | Internal Number: 6648383-1 | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty