Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5556416-1

Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5556416-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

LKR

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+176%

CAD Models

Download TE Connectivity 5556416-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5555799-1
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity / AMP520425-2
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of TE Connectivity 5556416-1 provided by its distributors.

Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Connector RJ-45 Female 8 Position 2.54 mm Solder Straight Thru-Hole 8 Terminal 1 Port Cat 3
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
JACK, RJ45, PCB, 8WAY; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector
MJ,TE,8P Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5556416-1 | Internal Number: 5556416-1 | Alias Number: 650-1277-01 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5556416-1.