TE Connectivity 66102-9

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 20 AWG, 24 AWG
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66102-9.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-34.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity350547-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass

Descriptions

Descriptions of TE Connectivity 66102-9 provided by its distributors.

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 20 AWG, 24 AWG
CONTACT, CRIMP, PIN, 24-20AWG, REEL; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: CPC, M & G Series Conne
Contact, Pin, 24-20Awg, Crimp; Rango De Producto:Serie Type Iii+; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Amp Te Connectivity 66102-9
III+ PIN,24-20,30AU/FL,STRIP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Precious Metal Pin Tin 24 – 20 AWG | Connector Contact | Part Number: 66102-9 | Internal Number: 66102-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66102-9.