TE Connectivity 350547-1

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350547-1.

Newark

Datasheet98 pages18 years ago
Datasheet6 pages14 years ago

TE Connectivity

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+11.97%

CAD Models

Download TE Connectivity 350547-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350218-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity927892-1
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity917309-1
Rectangular Connector Contacts; 917309-1; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 22 AWG
Connector Accessory, Contact, Brass
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of TE Connectivity 350547-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Rectangular Connector Contacts; 350547-1; TE CONNECTIVITY; Tin; 14 AWG; 20 AWG
CONTACT, PIN, 20-14 AWG, CRIMP; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-L
UMNL PIN 20-14 PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 350547-1 | Internal Number: 350547-1 | Alias Number: E65616-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350547-1.