TE Connectivity 6609107-6

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
$ 21.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609107-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet1 page8 years ago
Datasheet5 pages7 years ago
Datasheet1 page8 years ago

Newark

Master Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609107-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 6609107-6 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
Mains Power Connector, 115/230Vac, Male, Solder Terminal, Socket
Connector, POWER ENTRY, RCPT, 10A, 250VA; 250VAC; Product Range:P Series; Gender:Receptacle; Voltage
Connector Type:IEC C14; Current Rating:3A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; IP Rating:-; Gender:Receptacle RoHS Compliant: Yes
PS0SXDS30=C1031 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Dual AC (Series/Parallel) DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SXDS30 | Internal Number: 6609107-6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS0SXDS30
  • PS0SXDS30.
  • PS0SXDS30?