TE Connectivity 6609048-4

Line Filters 3A Iec - Wire Lead Bulkhead Mnt |Amp Te Connectivity 6609048-4
$ 79.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609048-4.

JRH Electronics

Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity3ED1
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 6609048-4 provided by its distributors.

Line Filters 3A Iec - Wire Lead Bulkhead Mnt |Amp Te Connectivity 6609048-4
Single Phase EMI Filter, 120V, 50/60HzHz
Power Line Filters EMI/RFI Filters and
HIGHEST PERFORMANCE RFI FILTER F
LINE FILTER 250VAC 3A CHASS MNT
3EQ8M=F7261 S0 Current Rating: 3 A Input Termination Type: IEC Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .22 mA Leakage Current (Max) (250VAC, 50Hz): .38 mA Single Phase Filters & Corcom Q Series | 3 A IEC Wire Lead .22 mA | Part Number: 6609048-4 | Internal Number: 6609048-4 | Alias Number: 3EQ8M | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EQ8M