TE Connectivity 3ED1

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
$ 22.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3ED1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages24 years ago
Datasheet2 pages25 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 3ED1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
TE Connectivity3EJT1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
TE Connectivity6609006-5
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount

Descriptions

Descriptions of TE Connectivity 3ED1 provided by its distributors.

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
FILTER, POWER LINE, 3 A, 250 VAC, FLANGED, UL RECOGNIZED, CORCOM ED SERIES
Mains Power Connector, 3A, 120/250VAC, Male
EMI/RFI ED Series Power Line Flanged Mount Style Filter
AC Power Entry Modules 3A FASTON CONNECT FLANGE MOUNT
IEC Inlet EMI/RFI Line Filters 3A FASTON CONNECT FLANGE MOUNT
Cross Referenced to TE CNTY CORCOM - Part: COR3ED1
L-845/722 Hex Wrench Installation Tool
PWR ENT RCPT IEC320-C14 PANEL QC
RFI POWER LINE FILTER, 3A, 380UA; Connec; RFI POWER LINE FILTER, 3A, 380UA; Connector Type: IEC C13; Current Rating: 3A; Voltage Rating: 250VAC; Fuse Holder: -; Fuse Size Held: -; Connector Terminals: Quick Connect; Connector
Rfi Power Line Filter, 3A, 380Ua; Capacitance:0.101 F; Voltage Rating:250Vac; Current Rating:3A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:2Mh; Leakage Current Max:380 A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3ED1.
  • 6609016-5