TE Connectivity 6609007-3

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount/Flange Mount
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609007-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609007-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 6609007-3 provided by its distributors.

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount/Flange Mount
Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC
Power Entry Module Filtered M 3 POS 250VACVAC 20A/Contact RA 1 Port
AC Power Entry Modules 20A IEC-1/4 FASTON FLANGE MOUNT
AC Power Entry Module, 20A, 250VAC, Filtered, Panel Mount, Quick Connect, EEJ Series | TE Connectivity 20EEJ1
Cross Referenced to TE CNTY CORCOM - Part: COR20EEJ1
Power Entry Enhanced Performance
TE Connectivity 20EEJ1 IECフィルタ
6609007-3, TE CONNECTIVITY/AMP BRAND
PWR ENT RCPT IEC320-C20 PANEL QC
20EEJ1=F7892A S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 20 A Power Line Right Angle 220 µA 380 µA | Iec Filtered Inlets & Corcom Eej Series | Part Number: 20EEJ1 | Internal Number: 6609007-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EEJ1
  • 20EEJ1.