TE Connectivity 650126-000

Connector Terminals, Splice Terminal 20-26AWGCopper Alloy Red 27.94mm Nickel Bag/Box
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650126-000.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-61.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanduitBSN22-C
Panduit BSN22-C Pan-Term Butt Splice, Insulated, Nylon, 26-22 AWG, Yellow, 100Pcs
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm

Descriptions

Descriptions of TE Connectivity 650126-000 provided by its distributors.

Connector Terminals, Splice Terminal 20-26AWGCopper Alloy Red 27.94mm Nickel Bag/Box
TERMINAL, BUTT SPLICE, 26-20AWG, RED; Insulator Colour: Red; Product Range: -; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.75mm²; Insulator Material: PVDF (Polyvinylidene Fluoride); SVHC: No SVHC (
D-436-82 Splice Product Type: Splice Wire Size: 26 – 20 AWG Wire Size: .15 – .61 mm² Sealable: Yes Splice Features: Splice Kit Splice 26 – 20 AWG .15 – .61 mm² | Electrical Wire Splice | Part Number: 650126-000 | Internal Number: 650126-000 | Alias Number: 9-1195132-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-436-82
  • D-436-82.
  • D436-82