Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19199-0007

22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19199-0007.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-68.92%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

PanduitBSV18X-LY
Butt Splice Terminal 18-22AWG Copper Red 16.16mm Tin PAN-TERM® Bottle
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
PanduitBSN22-M
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
SPLICE, BUTT, ETP COPPER (TERMINAL), 0.07 IN., TIN, 22 TO 18 AWG

Descriptions

Descriptions of Molex 19199-0007 provided by its distributors.

22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
Molex Butt terminal, 19199series, Flat connection, 18 → 22 awgwire_gauge, 1.3mmtotal length, red
Avikrimp Butt - Window Splice for 22-18 AWG Wire, Carton
Splice Terminal 18-22AWG Copper Red 32mm Tin Bag
Butt Splice Wire Connector, 18 AWG Max, Red, Nylon Insulation, 300 V
Cross Referenced to MOLEX - Part: MOL19199-0007
Molex Llc Window Butt Connector (Wa-840)
Terminals BUTT-SPL 22-18 NYL RED
WINDOW BUTT CONN. ON TAPE (WA-840T)
191990007,WINDOW BUTT CONNECTO
Terminal, Butt Splice, 22Awg, Red, 18Awg; Insulator Colour:Red; Product Range:19199 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.8Mm²; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19199-0007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -191990007
  • 0191990007
  • 191990007
  • WA-840
  • WA840