Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN22-C

Panduit BSN22-C Pan-Term Butt Splice, Insulated, Nylon, 26-22 AWG, Yellow, 100Pcs
$ 1.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN22-C.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-11-25

Related Parts

PanduitBSN22-M
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
PanduitBSV18X-LY
Butt Splice Terminal 18-22AWG Copper Red 16.16mm Tin PAN-TERM® Bottle
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
CommScope60947-3
Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece

Descriptions

Descriptions of Panduit BSN22-C provided by its distributors.

Panduit BSN22-C Pan-Term Butt Splice, Insulated, Nylon, 26-22 AWG, Yellow, 100Pcs
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Bag
TERMINAL, BUTT SPLICE, 26-22AWG, YEL ROHS COMPLIANT: YES
Butt Splice; Nylon Insulated; 26 AWG to 22 AWG; 100 Pack
Butt Splice 26 22 AWG nylon insulated standard package.
Panduit Sales Corp Butt SpliceNylon Insul26-22AwgPk100
Butt Splice,Nylon,26-22AWG,PK100
TERMINAL, BUTT SPLICE, 26-22AWG, YEL; In; TERMINAL, BUTT SPLICE, 26-22AWG, YEL; Insulator Colour: Yellow; Product Range: BSN Series; Wire Size AWG Min: 26AWG; Wire; Available until stocks are exhausted Alternative available
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. For nuclear containment areas and high temperature to 300°F (150°C) applications. UL and CSA rated up to 600 V per UL 486C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN22-C.
  • BSN22C