Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19039-0001

Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19039-0001.

IHS

Datasheet2 pages6 years ago
Datasheet1 page12 years ago

element14

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Quick Disconnect Terminal, Disco-Lok DNF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Panduit JN218-216-M Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Molex 19039-0001 provided by its distributors.

Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
Quick Disconnect Terminal 18-22AWG Brass Red F 25.78mm Tin Avikrimp™ Bag
TERMINAL, FEMALE BULLET, RED; Product Range:-; Conductor Area CSA:1.3mm²; Terminal Type:Female Bullet; Insulator Colour:Red; Insulator Material:PVC (Polyvinylchloride); Terminal Material:Brass; Bullet Diameter:3.96mm; SV
Diameter mm = 3.96 / Gender = Socket / Insulation Material = Polyvinylchloride (PVC) / Cross-Section Max. mm² = 1.3 / Cross-Section Min. mm² = 0.25 / Crimp Terminal Material = Tinned Brass / Crimp Terminal Colour = Red / Depth mm = 25.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190390001
  • 190390001
  • BRA-8156
  • BRA8156