TE Connectivity 640643-6

Headers&Wire Housings DUST COVER 6P Feed-Thru RoHS Compliant: Yes
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640643-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-14.40%

CAD Models

Download TE Connectivity 640643-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity640551-6
Dust Cover, Closed End; MTA-156 Connectors; Polyester; 6; Closed End; AMP
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640551-5
Dust Cover, Closed End; MTA-156 Connectors; Polyester; 5; Closed End; AMP
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 6 Position 3.96mm Crimp Straight Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 640643-6 provided by its distributors.

Headers&Wire Housings DUST COVER 6P Feed-Thru RoHS Compliant: Yes
Connector Accessories 6 POS Feed Thru Dust Cover Polyester White
Connector Accessories Dust Cover Straight Polyester Natural
6 Position Feed Thru Dust Cover for MTA-156 Connectors
6pin Cap (Cover),Dust MTA-156 Series
Connector Accessory, Polyester
CONN DUST COVER 6POS FEED THRU
06P MTA156 COVER F/T Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640643-6 | Internal Number: 640643-6 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6406436