Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640551-5

Dust Cover, Closed End; MTA-156 Connectors; Polyester; 5; Closed End; AMP
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640551-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download TE Connectivity 640551-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity1-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640551-4
Dust Cap / Cover, Closed End, Dust Cover, MAT-0.156" Connectors, PET (Polyester) Body"
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator
Connector Housing, KK 396 41695 Series, Receptacle, 5 Ways, 3.96 mm
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 640551-5 provided by its distributors.

Dust Cover, Closed End; MTA-156 Connectors; Polyester; 5; Closed End; AMP
PCB Connector Covers, Cover, 5 Position, .156 in [3.96 mm] Centerline, Polyester, Standard Product Profile, Dust Cap, MTA 156
DUST COVER, 5WAY; Accessory Type: 5 Position Closed End Dust Cover; For Use With: MTA 156 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Material: Poly
Accessory Type = Dust Cover / Accessory Colour = Natural / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = MTA-156 Connector
05P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640551-5 | Internal Number: 640551-5 | Alias Number: AMP-0-0640551-5 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640551-5.