Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123722-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-6.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet10 pages15 years ago
Datasheet25 pages22 years ago

IHS

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-12.80%

CAD Models

Download TE Connectivity 1-1123722-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640251-5
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity / AMP3-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Molex Connector housing, 5road, 3.96mmPitch, 1line
3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 5 Circuits
TE Connectivity794954-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1123722-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
HOUSING, PLUG, 6WAY; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:Economy Power Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVH
Wire-Board Connector Receptacle, 6 Position, 3.96Mm; Product Range:Economy Power Series; Connector Mounting:Panel Mount; Rectangular Shell Size:-; For Use With:Amp Economy Power Series Contacts; Contact Termination:Crimp; Gender:Plugrohs Compliant: Yes |Amp Te Connectivity 1-1123722-6.
3.96 EP PLUG HSG 6P(NATURAL) Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Latch Latch Plug Housing Without | Standard Rectangular Connector | Part Number: 1-1123722-6 | Internal Number: 1-1123722-6 | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123722-6 .
  • 1-1123722-6.