Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43025-0600

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43025-0600.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

Farnell

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
-8.48%

CAD Models

Download Molex 43025-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity794617-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Natural
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, CyClone, SL
TE Connectivity / AMP1565088-1
Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 43025-0600 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
and43025-0600For the same material,Molex Connector housing, 6road, 3mmPitch, 2line
Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black
CONN HOUSING, RCPT, 6POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430250600
  • 430-25-0600
  • 4302-50600
  • 43025--0600
  • 43025-0600.
  • 430250600