TE Connectivity 6367580-4

100 Position Through Hole Right Angle Z-DOK Connector System
$ 25.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6367580-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity 6367580-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6367550-5
Card Edge Connector, 150 Contact(s), 6 Row(s), Right Angle, Solder Terminal, Natural Insulator, Plug
TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity5106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5106015-1
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube

Descriptions

Descriptions of TE Connectivity 6367580-4 provided by its distributors.

100 Position Through Hole Right Angle Z-DOK Connector System
Conn SCSI PL 64 POS Solder RA Thru-Hole 64 Terminal 1 Port
Conn Hard Metric HDR 112 POS Solder RA Thru-Hole Package
Board Connector, 116 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Plug
CONN PLUG HIGH SPEED 100POS PCB
BACKPLANE CONNECTOR, PLUG, 68POS; Connector Type:Backplane; Series:Z-DOK+; Pitch Spacing:2.03mm; No. of Contacts:68; Gender:Plug; Contact Termination:Through Hole Right Angle; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty