Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73642-1200

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
$ 38.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73642-1200.

IHS

Datasheet3 pages13 years ago

Molex

Verical

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 38.481
$ 15.8
$ 15.8
Stock
6
3,270
3,270
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
144
72
72
Number of Rows
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Amphenol Communications Solutions84817-104001
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Board Connector, 175 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions89008-116LF
Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions73933-1003LF
Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of Molex 73642-1200 provided by its distributors.

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Connector, 144 Contacts, 6 Rows, Through Hole Mount, Straight, HDM 73642 Series, Gold
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin
Conn, Hdr, Molex 73642-1200; |Molex 73642-1200
High Speed / Modular Connectors 2MM HDM BP O PF 30Au GF 144CKT
Cross Referenced to MOLEX - Part MOL73642-1200
2mm Connectors 144P 2MM VERT HDR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736421200
  • 736421200