Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5106015-1

Connector, Plug, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 5106015-1
$ 19.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106015-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+1.45%

CAD Models

Download TE Connectivity 5106015-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.08
$ 13.16
Stock
62,007
10,827
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
110
110
Number of Rows
5
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5352131-1
Conn Hard Metric PL 110 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 106015-1
TE Connectivity6345055-1
Z-PACK HM SER,2MM PITCH 110WAY 5 ROW RIGHTANGLE BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity1-106015-1
Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
Amphenol Communications SolutionsHM2J07PE5118N9LF
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5106015-1 provided by its distributors.

CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5106015-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 110road, Male plug
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Z-PACK/A RAMH.110P PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5106015-1 | Internal Number: 5106015-1 | Alias Number: 1296940 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106015-1.
  • 5106015-1..