Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73644-1016

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
$ 31.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73644-1016.

IHS

Datasheet2 pages13 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-19.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.575
$ 35.922
Stock
26,173
322
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
144
144
Number of Rows
6
6
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
Amphenol Communications Solutions84817-104001
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Board Connector, 175 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Header Connector,pcb Mount,recept,150 Contacts,pin,0.079 Pitch,compliant Fit Terminal,guide Pin
Amphenol Communications Solutions89008-116LF
Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions73933-1003LF
Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of Molex 73644-1016 provided by its distributors.

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
2.00mm Pitch HDM® Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location B, Polarizing Key Position N/A, 144 Circuits
HEADER, 2MM, 144WAY; Connector Type:Backplane; Series:HDM; Pitch Spacing:2mm; No. of Contacts:144; Gender:Header; Contact Termination:Through Hole Vertical; No. of Rows:6; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073644-1016
  • 0736441016
  • 736-44-1016
  • 73644-1016 .
  • 736441016