Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6367550-5

Card Edge Connector, 150 Contact(s), 6 Row(s), Right Angle, Solder Terminal, Natural Insulator, Plug
$ 74.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6367550-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+13.24%

CAD Models

Download TE Connectivity / AMP 6367550-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-09
LTD Date2026-07-09

Related Parts

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity5188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 5188835-1
TE Connectivity5106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5106015-1

Descriptions

Descriptions of TE Connectivity / AMP 6367550-5 provided by its distributors.

Card Edge Connector, 150 Contact(s), 6 Row(s), Right Angle, Solder Terminal, Natural Insulator, Plug
Conn SCSI PL 6Power/80Signal POS Solder RA Thru-Hole 86 Terminal 1 Port
ASSY Z-DOK+6 HOST BOARD 40PR LF; Product Range:Z-DOK+ Series; No. of Contacts:86Contacts; Pitch Spacing:2.03mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:-; Row Pitch:-; Contact Material:Copper Allo

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6367550-5 .