TE Connectivity 62827-1

Quick Disconnect Terminal 22-23AWG Stainless Steel Tab 15.24mm Reel/Strip Automotive
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62827-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

X-ON

Inventory History

3 month trend:
+622%

CAD Models

Download TE Connectivity 62827-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42460-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35X0.81MM, 18-14 AWG TIN PLATED
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity63701-1
Crimp Terminal 16-20AWG Steel M 6.86mm Nickel Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 62827-1 provided by its distributors.

Quick Disconnect Terminal 22-23AWG Stainless Steel Tab 15.24mm Reel/Strip Automotive
Connector Accessory, Contact, Stainless Steel
Male Quick Disconnect, 22-23Awg; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:-; Tab Size - Imperial:-; Wire Size Awg Min:23Awg; Wire Size Awg Max:22Awg; Insulator Colour:-; Conductor Area Csa:0.33Mm² Rohs Compliant: Yes |Te Connectivity Amp 62827-1
WELD TAB 24-22 AWG SST Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 23 – 22 AWG Wire Size: .26 – .33 mm² Terminal Orientation: Straight Tab Uninsulated 23 – 22 AWG .26 – .33 mm² | Quick Disconnect | Part Number: 62827-1 | Internal Number: 62827-1 | Alias Number: 11332 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty