TE Connectivity 62395-1

CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62395-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-23.43%

CAD Models

Download TE Connectivity 62395-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
TE Connectivity63823-1
Quick Disconnect Terminal, Brass Tab, 8.64mm, Tin Over Copper/Tin Over Nickel, T/R
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity / AMP1217029-1
Quick Disconnect Terminal 18-24AWG M Strip

Descriptions

Descriptions of TE Connectivity 62395-1 provided by its distributors.

CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TERMINAL, MALE DISCONNECT, 2.79MM, THT; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 1.17mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-
110 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .11 in Mating Tab Width: 2.79 mm PCB Hole Diameter: 1.17 mm PCB Hole Diameter: .046 in Tab .11" 2.79 mm 1.17 mm | PCB Terminal | Part Number: 62395-1 | Internal Number: 62395-1 | .11" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62395-1.