
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63701-1 | 800,000 | 20K | |||||||||
| Onlinecomponents.com | 63701-1 | 800,000 | 20K | Bulk | ||||||||
| Newark | 63701-1 | 800,000 | 20K | Tape & Reel | ||||||||
| TME | 637011-TEC | 800,000 | 20K | 6h | ||||||||
| Powell Electronics | 63701-1 | 528,000 | 20K | 18h |
Download TE Connectivity 63701-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 63701-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: