Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63849-1

Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63849-1.

Sager Electronics

Technical Drawing1 page7 years ago

IHS

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-17.63%

CAD Models

Download TE Connectivity 63849-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.052
Stock
18,527,781
7,983,349
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
-
-
Mount
Through Hole
-
Termination
-
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Tin
Brass, Nickel, Tin
Color
-
Silver

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity735427-2
FASTON .110 SERIES , STRAIGHT MOUNT ANGLE PCB TAB TERMINAL, 2.8X0.8MM TIN PLATED
TE Connectivity63756-1
PCB TERMINAL, 2.8MM X 0.81MM, 1.4MM; Available until stocks are exhausted Alternative available
TE Connectivity61134-3
PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02"", Brass, 4.1 mm, Tin, 110 Series"
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
TE Connectivity1217332-1
PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Brass, 1.4 mm, Tin, FASTON 187"

Descriptions

Descriptions of TE Connectivity 63849-1 provided by its distributors.

Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TAB 250 PCB 032TPBR; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .25" 6.35 mm 1.4 mm | PCB Terminal | Part Number: 63849-1 | Internal Number: 63849-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63849-1.