TE Connectivity 42460-2

Fastin-faston .250 Series Crimp Tab Terminal, 6.35X0.81MM, 18-14 AWG Tin Plated
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42460-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-7.33%

CAD Models

Download TE Connectivity 42460-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity62395-1
CONN QC TAB 0.110 SOLDER / 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity63824-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin OverCopper/Tin Over Nickel T/R
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity62384-1
Quick Disconnect Terminal 18-22AWG M 14.48mm 3.3mm Pre-Tin Strip on Reel
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity / AMP1217029-1
Quick Disconnect Terminal 18-24AWG M Strip

Descriptions

Descriptions of TE Connectivity 42460-2 provided by its distributors.

FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35X0.81MM, 18-14 AWG TIN PLATED
Quick Disconnect Terminal 14-18AWG M 28.07mm 6.35mm Tin Automotive Strip
TERMINAL, MALE QUICK DISCONNECT, 6.35MM; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Size AWG
FF 250 TAB 18-14AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 42460-2 | Internal Number: 42460-2 | Alias Number: 0-0042460-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424602