
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 62001-1 | 80,000 | 7500 | |||||||||
| Onlinecomponents.com | 62001-1 | 80,000 | 7500 | Bulk | ||||||||
| Newark | 62001-1 | 40,000 | 20K | Tape & Reel | ||||||||
| TME | 620011-TEC-0 | 40,000 | 20K | 19h | ||||||||
| Heilind Americas | 62001-1 | 30,000 | 18h |
Download TE Connectivity 62001-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 62001-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: