Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62040-2

CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62040-2.

Newark

Datasheet102 pages12 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.44%

CAD Models

Download TE Connectivity 62040-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62759-1
CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
TE Connectivity62157-1
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
TE Connectivity42776-1
Splice Terminal 13.5-18.5AWG Strip on Reel
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R
TE Connectivity62000-2
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
2.79mm Slip-On Receptacle Terminal, Quick Disconnect, 0.50mm Tab Thickness, Wire Range 20-22 AWG (0.52-0.33mm²), Post-Tin Plated

Descriptions

Descriptions of TE Connectivity 62040-2 provided by its distributors.

CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Product Range:Amplivar Series; Termination:Crimp; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:2.5Mm²; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:-; Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 62040-2.
SPLC AMVAR 1500-5000 .020BR Splice Type: Pigtail Splice Wire Size: 18.5 – 13.5 AWG Wire Size: .8 – 2.5 mm² Wire Size: 1500 – 5000 CMA Insulation Option: Uninsulated Pigtail Splice 18.5 – 13.5 AWG .8 – 2.5 mm² 1500 – 5000 CMA | Electrical Wire Splice | Part Number: 62040-2 | Internal Number: 62040-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62040-2.