TE Connectivity 62157-1

CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62157-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+9.11%

CAD Models

Download TE Connectivity 62157-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62040-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity62759-1
CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
TE Connectivity42776-1
Splice Terminal 13.5-18.5AWG Strip on Reel
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
2.36mm (.093") Diameter Pin Wire-to-Board Terminal, Female, Brass, Wire Range 18-20 AWG (0.80-0.52mm²), Pre-Tin Plated

Descriptions

Descriptions of TE Connectivity 62157-1 provided by its distributors.

CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Splice Terminal 15.5-22AWG 8mm 3.82mm Strip
Brass Crimp Terminal, 600-3000 AWG, 250V
Terminals SPLICE AMVAR600TO3K Reel of 30000
SPLICE AMVAR 600-3000 .020BR Splice Type: Pigtail Splice Wire Size: 22 – 15 AWG Wire Size: .3 – 1.5 mm² Wire Size: 600 – 3000 CMA Insulation Option: Uninsulated Pigtail Splice 22 – 15 AWG .3 – 1.5 mm² 600 – 3000 CMA | Electrical Wire Splice | Part Number: 62157-1 | Internal Number: 62157-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62157-1.