TE Connectivity 62308-2

CONN MAG TERM 3000-7000CMA CRIMP / Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
$ 0.056
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62308-2.

IHS

Datasheet6 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-36.69%

CAD Models

Download TE Connectivity 62308-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity62304-2
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
TE Connectivity62040-1
Crimp splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, black, 5.72 mm
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R
Quick Disconnect Terminal 16AWG Brass M 20.6mm Tin T/R
2.36mm (.093") Diameter Pin Wire-to-Board Terminal, Female, Brass, Wire Range 18-20 AWG (0.80-0.52mm²), Pre-Tin Plated

Descriptions

Descriptions of TE Connectivity 62308-2 provided by its distributors.

CONN MAG TERM 3000-7000CMA CRIMP / Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Brass Tin Terminal Block, 250V, 3000-7000 AWG, Crimp
SPLICE, OPEN BARREL; Product Range: AMPLIVAR Series; Termination: Crimp; Wire Size AWG Min: 15.5AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Terminal Type: Open Barrel Splice; Insulator Colour: -; Insulator Material: Un
AMVAR SPLC 3000-7000 020TPBR Splice Type: Pigtail Splice Wire Size: 15.5 – 12 AWG Wire Size: 1.54 – 3.46 mm² Wire Size: 3000 – 7000 CMA Insulation Option: Uninsulated Pigtail Splice 15.5 – 12 AWG 1.54 – 3.46 mm² 3000 – 7000 CMA | Electrical Wire Splice | Part Number: 62308-2 | Internal Number: 62308-2 | TE Connectivity | AMPLIVAR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62308-2.