Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62759-1

CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62759-1.

TE Connectivity

Datasheet2 pages14 years ago
Datasheet6 pages16 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-15.49%

CAD Models

Download TE Connectivity 62759-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62157-1
CONN MAG TERM 600-3000CMA CRIMP / Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
TE Connectivity62040-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
TE Connectivity42776-1
Splice Terminal 13.5-18.5AWG Strip on Reel
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
Quick Disconnect Terminal 18AWG Brass F 15.8mm Tin Reel

Descriptions

Descriptions of TE Connectivity 62759-1 provided by its distributors.

CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
Product Range:-; Termination:Crimp; Wire Size Awg Min:24Awg; Wire Size Awg Max:19Awg; Conductor Area Csa:0.6Mm²; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:-; Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 62759-1.
SPLICE 400-1300 .016 BR Splice Type: Thru Splice Pigtail Splice Wire Size: 24 – 18.5 AWG Wire Size: .2 – .6 mm² Wire Size: 400 – 1300 CMA Insulation Option: Uninsulated Thru Splice 24 – 18.5 AWG .2 – .6 mm² | Electrical Wire Splice | Part Number: 62759-1 | Internal Number: 62759-1 | TE Connectivity | SPLICE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62759-1.