TE Connectivity 60874-2

Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60874-2.

TE Connectivity

Technical Drawing1 page17 years ago
Datasheet11 pages14 years ago
Datasheet6 pages15 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-17.91%

CAD Models

Download TE Connectivity 60874-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.137
Stock
68,308
469,603
Authorized Distributors
2
6
Wire/Cable Type
-
-
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
28 AWG
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
Unshielded
Unshielded

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-07
LTD Date2017-12-20

Related Parts

TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity927892-1
Connector Accessory, 0.063in Min Cable Dia, 0.087in Max Cable Dia, Copper Zinc Alloy
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity / AMP42827-4
Contact PIN Crimp ST Cable Mount 18-24AWG T/R Automotive
6.35mm Tab Slip-On Wire-to-Wire Terminal Male 20-22 AWG Unplated
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton

Descriptions

Descriptions of TE Connectivity 60874-2 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
Connector Accessory, Contact, Phosphor Bronze
Printed Circuit Board Disconnects
Terminals PIN .058 DIA
CONN PIN .058 PRESS FIT
058 PCB PIN GPPHBZ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty