TE Connectivity 60874-1

Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60874-1.

TE Connectivity

Datasheet6 pages1 year ago
Technical Drawing1 page18 years ago
Datasheet11 pages15 years ago
Datasheet6 pages15 years ago

Electro Sonic

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+21.19%

CAD Models

Download TE Connectivity 60874-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.681
Stock
309,791
0
Authorized Distributors
6
4
Gender
Male
Male
Wire/Cable Gauge
-
-
Mount
Surface Mount, Through Hole
-
Termination
-
Solder
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Bronze
Bronze
Color
-
-

Supply Chain

Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60803-2
Terminal, Pcb Disconnect, 1.47Mm, Solder; |Te Connectivity Amp 60803-2
TE Connectivity350491-1
TE Connectivity 350491-1 PCB Pin Terminal 093 PTBR Male Unshrouded
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone4966
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate

Descriptions

Descriptions of TE Connectivity 60874-1 provided by its distributors.

Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact
Solistrand Uninsulated Terminals PCB PIN TERM TIN
Connector Accessory, Contact, Phosphor Bronze
Contact, Pin; |Te Connectivity Amp 60874-1
Printed Circuit Board Disconnects
CONNECTOR PC PIN CIRC 0.058DIA TIN
CLOSED END SPLICE, UNINSULATED;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty